Lattice SemiconductorLC4032V-5T48IComplex Programmable Logic Devices - CPLDs
CPLD ispMACH® 4000ZFamily 32Macro Cells 227MHz 3.3V 48-Pin TQFP Tray
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| ispMACH® 4000Z | |
| EEPROM | |
| 2 | |
| 4 | |
| 2 | |
| 32 | |
| 80 | |
| No | |
| 32 | |
| Yes | |
| Yes | |
| Yes | |
| 227 | |
| 3.4 | |
| 5 | |
| 5 | |
| Yes | |
| 3 | |
| 3.6 | |
| 3.3 | |
| 5 | |
| 0.05(Typ) | |
| -40 | |
| 105 | |
| Industrial | |
| Tray | |
| ispMACH | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 48 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

