10-25% Off
SemtechLC05-6.TBTESD Suppressors
ESD Suppressor TVS Uni-Dir 6V 16-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Quad | |
| Uni-Directional | |
| 4 | |
| 6 | |
| 6.8 | |
| 20 | |
| 100@8/20us | |
| 15 | |
| 1 | |
| 2000 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 10(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 | |
| Lead Shape | Gull-wing |
Save yourself hassle by equipping your device with Semtech's LC05-6.TBT TVS diode which will react to sudden or momentary overvoltage conditions. Its peak pulse power dissipation is 2000 W. Its test current is 1 mA. Its maximum leakage current is 15 μA. This device's maximum clamping voltage is 20 V and minimum breakdown voltage is 6.8 V. This TVS diode has an operating temperature range of -55 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

