ProTek DevicesLC0402FC24C-LF-T75-1ESD Suppressors
ESD Suppressor Diode TVS Bi-Dir 24V 50.6Vc 4-Pin Case 0402(1006Metric) T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 24 | |
| 26.7 | |
| 50.6 | |
| 4 | |
| 1 | |
| 1 | |
| 200 | |
| 20(Typ) | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.41 |
| Package Width | 1.02(Max) |
| Package Length | 0.51(Max) |
| PCB changed | 4 |
| Supplier Package | Case 0402(1006Metric) |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

