SemtechLC03-3.3.TBTESD Suppressors
ESD Suppressor Diode Array Uni-Dir 3.3V 8-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Dual | |
| Uni-Directional | |
| 2 | |
| 3.3 | |
| 18 | |
| 100@8/20us | |
| 1 | |
| 1800@8/20us | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 | |
| Lead Shape | Gull-wing |
Protect your investments from electrostatic discharge by implementing this diode array LC03-3.3.TBT ESD protection device from Semtech. This device's maximum clamping voltage is 18 V. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a dual configuration.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
