LittelfuseLC03-3.3BTGESD Suppressors
ESD Suppressor Diode Array Bi-Dir 3.3V 8-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Dual | |
| Bi-Directional | |
| 2 | |
| 3.3 | |
| 17 | |
| 1 | |
| 3300@8/20us | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
This diode array LC03-3.3BTG ESD protection device from Littelfuse is ideal for protecting your electronic components and circuits from electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of 30@Air Gap/30@Contact Disc kV. This device's maximum clamping voltage is 17 V. This ESD diode has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a quad configuration.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

