Micro Commercial ComponentsLC03-3.3-TPESD Suppressors
ESD Suppressor Diode Diode Array Uni-Dir 3.3V 48Vc 8-Pin SOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Diode Array | |
| Dual | |
| Uni-Directional | |
| 2 | |
| 3.3 | |
| 48@8/20us | |
| 150@8/20us | |
| 0.5 | |
| 7200@8/20us | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) |
| Package Width | 4(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 8 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

