| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 6 | |
| 8 | |
| 15 | |
| 100 | |
| 25 | |
| 1 | |
| 1500 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.55(Max) mm |
| Package Width | 7.5 mm |
| Package Length | 10.2 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
Protect your critical electronic applications from sudden overvoltage conditions with this LC01-6.TDT TVS diode from Semtech. This device's maximum clamping voltage is 16 V and minimum breakdown voltage is 8 V. Its test current is 1 mA. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 25 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

