Panasonic IndustryLC-R127R2PBatteries
Lead Acid Battery Rectangular 12V 7.2Ah Rechargeable Desktop
| RoHS Not Applicable | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Secondary | |
| Rechargeable | |
| Rectangular | |
| 12 | |
| 7.2 | |
| Lead Acid | |
| 1 | |
| Faston Tab | |
| 5Year | |
| 91% Per 3 Months | |
| No | |
| No | |
| 2500 | |
| Mounting | Desktop |
| Package Height | 94 mm |
| Package Width | 63.7 mm |
| Package Length | 150.2 mm |
| PCB changed | 2 |
| 2 | |
| Lead Shape | Faston Tab |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

