| Supplier Unconfirmed | |
| Unconfirmed | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| IEEE 802.11a/b/g/n | |
| Module | |
| CCK|DSSS|OFDM | |
| 150000 | |
| Dual | |
| 2400 | |
| 5825 | |
| -90dBm@11Mbps|-77dBm@54Mbps|-75dBm@65Mbps | |
| GPIO/I2C/SPI/UART/USB | |
| 17dBm | |
| 3.3 | |
| Microprocessor | |
| Yes | |
| -30 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.2 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

