Top Searched
Murata ManufacturingType 1GC | LBWA1UZ1GC-901
Module 802.11a/b/g/n 5.825GHz 65000Kbps 136-Pin LGA
Product Description
The LBWA1UZ1GC-901 will provide you with industry-leading connectivity to 802.11a/b/g/n dual-band Wi-Fi/Ethernet. It includes the 32-bit ARM Cortex-R4 application processor that is built for excellent energy efficiency, high-performance, reliability, and dependability for real-time applications.
Check out other Murata wireless modules for IoT applications with Arrow here!
Features:
-
2.4 GHz & 5 GHz Wi-Fi / Ethernet Wi-Fi and MCU
-
Network Topology: AP and STA mode
-
Chipset: Cypress (CYW43907)
-
Processor: ARM Cortex-R4
-
Modulation: DSSS/CCK/OFDM
-
impOS for Cloud Connectivity
-
320 MHz CPU, 1 MB RAM, 28 IOs
-
Ensure End-to-End security
-
UL® 2900-2-2 Certified
| Compliant | |
| 5A002.a | |
| Active | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| IEEE 802.11a/b/g/n | |
| Module | |
| CCK|DSSS|OFDM | |
| 65000 | |
| Dual | |
| 2400 | |
| 5825 | |
| -90dBm@11Mbps|-77dBm@54Mbps|-75dBm@65Mbps | |
| GPIO/I2C/SPI/UART/USB | |
| 17dBm | |
| 3.13 | |
| 3.3 | |
| 3.63 | |
| 380 | |
| 100 | |
| Microprocessor | |
| External | |
| Yes | |
| No | |
| -30 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 136 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 136 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

