10-25% Off
Murata ManufacturingType 1FX | LBWA1KL1FX-875
Module 802.11b/g/n 2.4835GHz 65000Kbps 46-Pin LGA Module T/R
Product Description
The LBWA1KL1FX-875 is a 2.4 GHz Wi-Fi Module with a chipset of a Broadcom BCM43364. The network topology comes in a AP & STA dual mode and has a modulation of DSSS/CCK/OFDM.
Check out other Murata wireless modules for IoT applications with Arrow here!
| Compliant | |
| 5A992c. | |
| NRND | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| IEEE 802.11b/g/n | |
| Module | |
| CCK|DSSS|OFDM | |
| 65000 | |
| Single | |
| 2400 | |
| 2483.5 | |
| -89dBm | |
| SDIO | |
| 17dBm | |
| 1.8|3.3 | |
| 370 | |
| 60 | |
| External | |
| Yes | |
| No | |
| -30 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) mm |
| Package Width | 5.15 mm |
| Package Length | 6.95 mm |
| PCB changed | 46 |
| Standard Package Name | LGA |
| Supplier Package | LGA Module |
| 46 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

