25-50% Off
Murata ManufacturingLBWA0ZZ2DS-688
Module 802.11b/g/n 2.4GHz 72200Kbps 88-Pin SMD Module T/R
| Compliant with Exemption | |
| 5A992c. | |
| Active | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| IEEE 802.11b/g/n | |
| Module | |
| CCK|DSSS|OFDM | |
| 72200 | |
| Dual | |
| 2400(Typ) | |
| SDIO/USB | |
| 1.8|3.3 | |
| On Board | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.32(Max) mm |
| Package Width | 14 mm |
| Package Length | 25 mm |
| PCB changed | 88 |
| Supplier Package | SMD Module |
| 88 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

