Murata ManufacturingLBUA0VG2BP-741RF Modules Misc
Ultra Small High Quality and Lower Power
| Compliant | |
| 5A991b.4.b. | |
| Active | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| UWB Module | |
| -30 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) mm |
| Package Width | 5.8 mm |
| Package Length | 6.6 mm |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

