| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | Yes |
| PPAP | Unknown |
| Type | TVS |
| Configuration | Dual |
| Direction Type | Bi-Directional |
| Number of Elements per Chip | 2 |
| Maximum Working Voltage (V) | 24 |
| Minimum Breakdown Voltage (V) | 26.7 |
| Maximum Clamping Voltage (V) | 50@8/20us |
| Maximum Peak Pulse Current (A) | 3@8/20us |
| Maximum Reverse Leakage Current (uA) | 1 |
| Test Current (mA) | 1 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Mounting | Surface Mount |
| Package Height | 0.96(Max) |
| Package Width | 1.4(Max) |
| Package Length | 3.05(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| Pin Count | 3 |