TAIYO YUDENLBR2012T220MInductor Surface Mount
Inductor General Purpose Wirewound 22uH 20% 2.52MHz Ferrite 0.1A 1.3Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Ferrite | |
| 22u | |
| 20% | |
| 2.52M | |
| 0.1 | |
| 0.1 | |
| 1.3 | |
| 16M | |
| 2 | |
| 0805 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.45 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

