TAIYO YUDENLBM2016T3R9JInductor Surface Mount
Inductor RF Wirewound 3.9uH 5% 7.96MHz 30Q-Factor Ferrite 0.275A 0.962Ohm DCR 0806 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF | |
| Wirewound | |
| Ferrite | |
| 3.9u | |
| 5% | |
| 7.96M | |
| 0.275 | |
| 0.275 | |
| 0.962 | |
| 30 | |
| 7.96M | |
| 43M | |
| 2 | |
| 0806 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.8 | |
| 1.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

