Murata ManufacturingLBEP5CLXRC-701Combo Wireless Modules
WLAN+BT Module 2400MHz to 2483.5MHz LGA Module
| Compliant | |
| 5A002a.1. | |
| Obsolete | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| WLAN+BT | |
| Module | |
| 65 | |
| 2400 to 2483.5 | |
| UART | |
| 15dBm(Typ) | |
| -40 | |
| 85 | |
| Bluetooth v4.0(BLE) | |
| IEEE 802.11b/g/n | |
| Mounting | Surface Mount |
| Package Height | 1.3 |
| Package Width | 8.8 |
| Package Length | 9.9 |
| Standard Package Name | LGA |
| Supplier Package | LGA Module |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

