Murata ManufacturingLBEE5ZZ1XL-774Combo Wireless Modules
WLAN+BT Chip 2400MHz/5000MHz T/R
| Compliant with Exemption | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| WLAN+BT | |
| Chip | |
| 1200 | |
| 2400(Typ)|5000(Typ) | |
| UART | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Bluetooth v5.2(BLE) | |
| IEEE 802.11a/b/g/n/ac/ax | |
| Mounting | Surface Mount |
| Package Height | 2.1(Max) mm |
| Package Width | 16.5 mm |
| Package Length | 19.1 mm |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

