Murata ManufacturingLBEE5XV2EA-802Combo Wireless Modules

WLAN+BT Module 2400MHz/5000MHz/6000MHz 199-Pin T/R

Featured Enablers

EAR00413
LBEE0ZZ1WE-USD-M2
LBEE0ZZ2WE-USD-M2
LBEE0ZZ2WF-USD-M2
LBEE0ZZ2WS-ST-NCL
MCIMX6ULL-EVK
MCIMX6Q-SDB
MCIMX6UL-EVKB
8MNANOLPD4-EVK
MCIMX6SX-SDB
EAK00329
MCIMX8QXP-CPU
8MMINILPD4-EVKB
EAK00347
EAK00360
MCIMX8ULP-EVK
8MPLUSLPD4-EVK
8MPLUSLPD4-EVK
MCIMX93-EVK
NUCLEO-H563ZI
NUCLEO-U575ZI-Q
STM32L562E-DK
STM32H747I-DISCO
STM32U575I-EV


Shielded Ultra Small Tri-band Wi-Fi® 11a/b/g/n/ac/ax 2×2 MIMO + Bluetooth®5.3 Module

  • •  2.4 GHz, 5 GHz & 6 GHz Wi-Fi® + Bluetooth® Module
  • •  Chipset: Infineon (CYW55573)
  • •  Processor: No
  • •  FCC/IC "Reference" Certified

High Performance Capabilities for Internet of Things

  • •  For Industrial IoT, Smart Home, Video/Audio /Voice streaming, xR (AR/VR) glasses, Gateway
  • •  802.11 a/b/g/n/ac/ax, Try-band (2.4GHz/5GHz/6GHz), 2×2 MIMO 1.2Gbps

Type 2EA is a small and very high-performance module based on Infineon CYW55573 combo chipset which supports Wi-Fi® 802.11a/b/g/n/ac/ax 2×2 MIMO Bluetooth® 5.3 BR/EDR/LE up to 1.2Gbps PHY data rate on Wi-Fi® and 3Mbps PHY data rate on Legacy Bluetooth (EDR), and 2Mbps PHY data rate on Bluetooth® LE. The WLAN section supports PCIe v3.0 Gen 2 and SDIO 3.0 interface and the Bluetooth® section supports high-speed 4-wire UART interface and PCM for audio data.

The CYW55573 implements highly sophisticated enhanced collaborative coexistence hardware mechanisms and algorithms, which ensure that WLAN and Bluetooth® collaboration is optimized for maximum performance.

In IEEE 802.11ax mode, the WLAN operation supports rates of MCS0–MCS11 (up to 1024 QAM) in 20MHz, 40MHz and 80MHz channels for data rate up to 1.2Gbps.

Type 2EA module is packaged in an impressively small form factor that facilitates integration into size- and power-sensitive applications such as IoT applications, handheld wireless system, gateway and more. It is also good for industrial applications with operating temperature up to +85C.



Block Diagram

0824-type2ea-diagram-block


Evan Tool: Coming Soon


0824-type2ea

Import TariffMay apply to this part

1,000 parts: Ships in 2 days

    Total$10.41Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2417+
      Manufacturer Lead Time:
      23 weeks
      Country Of origin:
      China
      • In Stock: 1,000 parts
      • Price: $10.410

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.