Murata ManufacturingLBEE5PK2AE-564Combo Wireless Modules
WLAN+BT Module 2412MHz to 2472MHz/5180MHz to 5825MHz 77-Pin
| Compliant with Exemption | |
| 5A992c. | |
| Active | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| WLAN+BT | |
| Module | |
| 54 | |
| 2412 to 2472|5180 to 5825 | |
| 2402 to 2480 | |
| HCI/PCM/UART/USB 2.0 | |
| 20.5dBm | |
| -40 | |
| 85 | |
| Bluetooth v5.2(BR/EDR/LE) | |
| IEEE 802.11a/b/g/n/ac | |
| Mounting | Surface Mount |
| Package Height | 1.15(Max) |
| Package Width | 7.8 |
| Package Length | 8 |
| PCB changed | 77 |
| 77 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

