Murata ManufacturingLBCA2BZZFZ-710Bluetooth
Bluetooth v4.1 (BLE) SMART SOC Class II 1Mbps LGA Module
| Supplier Unconfirmed | |
| Unconfirmed | |
| 8525.60.10.50 | |
| Automotive | No |
| PPAP | No |
| Module | |
| Bluetooth v4.1 (BLE) | |
| Microprocessor | |
| Class II | |
| 1 | |
| 2400(Typ) | |
| -93 | |
| I2C/SPI/UART | |
| 2.35 | |
| 3.3 | |
| External | |
| -20 | |
| 70 | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 4.4 mm |
| Package Length | 5.4 mm |
| Standard Package Name | LGA |
| Supplier Package | LGA Module |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

