TAIYO YUDENLBC2518T220KInductor Surface Mount
Inductor General Purpose Wirewound 22uH 10% 2.52MHz Ferrite 0.25A 1.001Ohm DCR 1007 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Ferrite | |
| 22u | |
| 10% | |
| 2.52M | |
| 0.25 | |
| 0.25 | |
| 1.001 | |
| 19M | |
| 2 | |
| 1007 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2 | |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

