Arrow Electronic Components Online
LBAD0ZZ1SE743|MURATA|simage
LBAD0ZZ1SE743|MURATA|limage
Cellular Modules

Type 1SE| LBAD0ZZ1SE-743 | Cellular Modules

CAT M1/CAT NB1/LTE Cellular Module 960MHz/2170MHz 126-Pin LGA Module

Murata Manufacturing
Datasheets 

The Type 1SE (LBAD0ZZ1SE) module is a Cat. M1/NB-IoT module. It meets the certification standards in Japan and supports Truphone eSIM technology.



Video



Featured Products

Type 1SE | LTE Cat M/NB Module

Type 1SE EVK | STMicroelectronics Discovery Kit with Type 1SE EVK



Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Unconfirmed
  • HTS
    8517.62.00.90
  • Frequency Band (MHz)
    960/2170
  • SIM Card
    Yes
  • Antenna Connector Type
    U.FL
  • SMS Supported
    No
  • Voice Supported
    No
  • Protocols Supported
    TCP/UDP/SSL/TSL
  • Interface
    I2C/SPI/UART
  • Typical Output Power (W)
    3.08
  • Minimum Operating Supply Voltage
    3.3V
  • Maximum Operating Supply Voltage
    5V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Generations and Technologies
    CAT M1/CAT NB1/LTE
  • Mounting
    Surface Mount
  • Package Height
    2.5(Max)
  • Package Width
    15.4
  • Package Length
    18
  • PCB changed
    126
  • Supplier Package
    LGA Module
  • Pin Count
    126

Documentation and Resources

Datasheets
Design resources