Murata ManufacturingLBAA0QB1SJ-295RF Transceivers
RF Transceiver FSK/LoRa 3.3V LGA T/R
| Compliant with Exemption | |
| 5A992c. | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| Transceiver | |
| FSK/LoRa | |
| 500 to 1500 | |
| 915 | |
| 868|915 | |
| 2V | |
| 3.3V | |
| 3.6V | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) mm |
| Package Width | 8 mm |
| Package Length | 10 mm |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

