IXYSLBA127Solid State Relays - SSRs
Solid State Relay 50mA 1.5V DC-IN 0.2A 250V AC/DC-OUT 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| DC | |
| 0.9 | |
| 1.5 | |
| 50 | |
| 250 | |
| 0.2 | |
| MOSFET | |
| AC|DC | |
| 3750(RMS) | |
| 1 | |
| 3 | |
| 5 | |
| 5 | |
| 1 Form A|1 Form B | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.35 |
| Package Length | 9.65 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
