LittelfuseLBA110SSolid State Relays - SSRs
Solid State Relay 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.60 | |
| Automotive | No |
| PPAP | No |
| DC | |
| 0.9 | |
| 1.4 | |
| 50 | |
| 350 | |
| 0.12 | |
| MOSFET | |
| AC|DC | |
| 3750(RMS) | |
| 1 Form A|1 Form B | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.3 |
| Package Width | 6.35 |
| Package Length | 9.65 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP SMD |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

