LittelfuseLBA110LSolid State Relays - SSRs
Solid State Relay 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| DC | |
| 0.9 | |
| 1.5 | |
| 50 | |
| 350 | |
| 0.12 | |
| MOSFET | |
| AC|DC | |
| 3750(RMS) | |
| 1 | |
| 3 | |
| 800 | |
| 3 | |
| 3 | |
| 1 Form A|1 Form B | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.35 mm |
| Package Length | 9.65 mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
