onsemiLB8649W-MPB-EMotor Controller and Driver ICs
Digital Camera Motor Driver 48-Pin SQFP Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Stepper Motor | |
| 10.5(Max) | |
| 1.9 | |
| 1.9 to 10 | |
| 10 | |
| 25 | |
| 1000 | |
| -20 | |
| 80 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | SQFP |
| 48 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

