Reduced Price
Inductor Surface Mount
LB2016T680M
Inductor General Purpose Wirewound 68uH 20% 2.52MHz Ferrite 0.055A 3.9Ohm DCR 0806 T/R
TAIYO YUDENProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
General Purpose
Technology
Wirewound
Core Material
Ferrite
Inductance (H)
68u
Tolerance
20%
Inductance Test Frequency (Hz)
2.52M
Maximum DC Current (A)
0.055
Maximum Saturation Current (A)
0.055
Maximum DC Resistance (Ohm)
3.9
Minimum Self Resonant Frequency (Hz)
10M
Number of Terminals
2
Case Size
0806
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Maximum Product Length (mm)
2.2
Mounting
Surface Mount
Maximum Product Depth (mm)
1.8
Maximum Product Height (mm)
1.8

