Reduced Price
TAIYO YUDENLB2016T1R5MInductor Surface Mount
Inductor General Purpose Wirewound 1.5uH 20% 7.96MHz Ferrite 0.38A 0.143Ohm DCR 0806 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Ferrite | |
| 1.5u | |
| 20% | |
| 7.96M | |
| 0.38 | |
| 0.38 | |
| 0.143 | |
| 80M | |
| 2 | |
| 0806 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.8 | |
| 1.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

