onsemiLB1946-EMotor Controller and Driver ICs
Stepper Motor Controller 28-Pin PDIP-H
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Motor Controller | |
| Stepper Motor | |
| 0.5(Max)|1(Max) | |
| 1.5 | |
| 4.5 | |
| 4.5 to 5.5 | |
| 5.5 | |
| 44.5|48.5 | |
| 3000 | |
| -20 | |
| 85 | |
| Fan-Fold | |
| Mounting | Through Hole |
| Package Height | 4 |
| Package Width | 11.2 |
| Package Length | 26.75 |
| PCB changed | 28 |
| Standard Package Name | DIP |
| Supplier Package | PDIP-H |
| 28 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

