onsemiLB1909MC-BHMotor Controller and Driver ICs
Stepper Motor Driver 10-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| LB1909MC-BH | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Stepper Motor | |
| 2.5 | |
| 2.5 to 16 | |
| 16 | |
| 35 | |
| 820 | |
| -30 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.75(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 10 | |
| Lead Shape | Gull-wing |
This stepper LB1909MC-BH stepper motor driver from ON Semiconductor is built to automate a variety of different machines, such as pumps and actuators. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 2.5 V and a maximum of 16 V. This motor controller has an operating temperature range of -30 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

