NKK SwitchesLB16WKG01-5F-JBSwitch Push Button
Switch Push Button ON ON SPDT Round Button 0.1A 28VAC 28VDC 0.4VA Alternate Panel Mount Quick Connect/Solder Lug
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.33 | |
| Automotive | No |
| PPAP | No |
| Alternate | |
| SPDT | |
| Round Button | |
| ON ON | |
| Threaded | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 1000VAC | |
| 200 | |
| 100 | |
| 100000 | |
| Clear/White | |
| 3.2 | |
| 1 | |
| Panel Mount | |
| Quick Connect/Solder Lug | |
| 3 | |
| 2.54 | |
| Green | |
| Panel/Inner/Terminals | |
| O-Ring(Nitrile Butadiene Rubber)/Silicone Rubber/Epoxy | |
| IP65 | |
| Liquid Crystal Polymer | |
| Glass Fiber/Polyamide | |
| Straight | |
| -25 | |
| 50 | |
| M22P1 | |
| 25 | |
| 25 | |
| 34 |
Easily reset the current state or mode using this LB16WKG01-5F-JB push button switch manufactured from NKK Switches. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPDT configuration. This push switch has a minimum operating temperature of -25 °C and a maximum of 50 °C. The LB16WKG01-5F-JB push switch has a quick connect/solder lug termination style. This product is 25 mm long, 34 mm tall and 25 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

