NKK SwitchesLB15WKW01-FJSwitch Push Button

Switch Push Button ON (ON) SPDT Round Button 3A 250VAC Momentary Panel Mount Quick Connect/Solder Lug

This classic LB15WKW01-FJ push button switch from NKK Switches will do exactly what you need it to do by turning your circuit on and off. It has a SPDT configuration. This device has a maximum current rating of 3 A @ 250VAC. This push switch has an operating temperature range of -25 °C to 70 °C. The LB15WKW01-FJ push switch has a quick connect/solder lug termination style. The maximum AC voltage rating is 250 VAC. This product is 25 mm long, 34 mm tall and 25 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    18 weeks
    • Price: $17.610
    1. 1+$17.610
    2. 250+$17.250
    3. 2500+$15.138

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.