10-25% Off
NKK SwitchesLB15RKW01Switch Push Button
Switch Push Button ON (ON) SPDT Rectangular Button 3A 250VAC 30VDC Momentary Panel Mount Quick Connect/Solder Lug
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Rectangular Button | |
| ON (ON) | |
| 3@250VAC 30VDC | |
| 1000VAC | |
| 200 | |
| 50 | |
| 100000 | |
| 1000000 | |
| 3.2 | |
| 1 | |
| Panel Mount | |
| Quick Connect/Solder Lug | |
| 3 | |
| 5.08 | |
| Panel/Terminals | |
| Round/Epoxy | |
| IP65 | |
| Liquid Crystal Polymer | |
| Glass Fiber/Polyamide | |
| Straight | |
| -25 | |
| 70 | |
| 24 | |
| 34 |
Turn on and off portions of your circuit design with the aid of this LB15RKW01 push button switch manufactured from NKK Switches. It has a SPDT configuration. This device has a maximum current rating of 3 A @ 250VAC 30VDC. This push switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The LB15RKW01 push switch has a quick connect/solder lug termination style. This product is 34 mm tall. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

