NKK SwitchesLB15RGW01Switch Push Button
Switch Push Button ON (ON) SPDT Rectangular Button 3A 250VAC 30VDC Momentary Panel Mount Quick Connect/Solder Lug
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Rectangular Button | |
| ON (ON) | |
| 3@250VAC 30VDC | |
| 1000VAC | |
| 200 | |
| 50 | |
| 100000 | |
| 1000000 | |
| 3.2 | |
| 1 | |
| Panel Mount | |
| Quick Connect/Solder Lug | |
| 3 | |
| 5.08 | |
| Panel/Terminals | |
| Round/Epoxy | |
| IP65 | |
| Liquid Crystal Polymer | |
| Glass Fiber/Polyamide | |
| Straight | |
| -25 | |
| 70 | |
| 24 | |
| 34 |
Ideal for low current and low voltage circuits, this LB15RGW01 push button switch from NKK Switches will allow you to switch from connected to disconnected state. This device has a maximum current rating of 3 A @ 250VAC 30VDC. It has a SPDT configuration. This push switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The LB15RGW01 push switch has a quick connect/solder lug termination style. This product is 34 mm tall. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

