| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Stepper Motor | |
| 1 | |
| 10 | |
| 10 to 45 | |
| 45 | |
| 3000 | |
| -25 | |
| 85 | |
| Fan-Fold | |
| Mounting | Through Hole |
| Package Height | 4 |
| Package Width | 11.2 |
| Package Length | 26.75 |
| PCB changed | 28 |
| Standard Package Name | DIP |
| Supplier Package | DIP28H |
| 28 |
Automate your pumps and actuators using ON Semiconductor's stepper LB11946-E stepper motor driver! This motor controller has an operating temperature range of -25 °C to 85 °C. This device has a minimum operating supply voltage of 10 V and a maximum of 45 V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

