Arrow Electronic Components Online
LB11923VTLME|ONSEMI|simage
LB11923VTLME|ONSEMI|limage
Motor Controller and Driver ICs

LB11923V-TLM-E

Brushless Motor Driver 44-Pin SSOP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Motor Type
    Brushless DC Motor
  • Maximum Output Current (A)
    0.03
  • Minimum Operating Supply Voltage (V)
    4.4
  • Operating Supply Voltage Range (V)
    4.4 to 7
  • Maximum Operating Supply Voltage (V)
    7
  • Maximum Supply Current (mA)
    29.5
  • Maximum Power Dissipation (mW)
    1790
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5 mm
  • Package Width
    5.6 mm
  • Package Length
    15 mm
  • PCB changed
    44
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    44
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources