onsemiLB11873-TRM-EMotor Controller and Driver ICs
3-Phase Brushless DC Motor Driver 38-Pin(36+2Tab) HSOP EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Brushless DC Motor | |
| 5 | |
| 1.8 | |
| 9.5 | |
| 9.5 to 28 | |
| 28 | |
| 28 | |
| 2100 | |
| -20 | |
| 80 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.25 |
| Package Width | 7.9 |
| Package Length | 17.8 |
| PCB changed | 36 |
| Tab | 2Tab |
| Standard Package Name | SO |
| Supplier Package | HSOP EP |
| 38 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

