onsemiLB11872H-TLM-EMotor Controller and Driver ICs
Brushless Motor Driver 28-Pin SOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Brushless DC Motor | |
| 1.2 | |
| 10 | |
| 10 to 28 | |
| 28 | |
| 22 | |
| 2000 | |
| -20 | |
| 80 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.25 |
| Package Width | 7.9 |
| Package Length | 15.2 |
| PCB changed | 28 |
| Tab | 2Tab |
| Standard Package Name | SO |
| Supplier Package | HSOP-H |
| 30 |
ON Semiconductor's brushless LB11872H-TLM-E stepper motor driver can provide the automation you need in the operation of your hydraulic pumps or linear actuators. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a minimum operating supply voltage of 10 V and a maximum of 28 V. This motor controller has an operating temperature range of -20 °C to 80 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
