onsemiLB11851FA-BHMotor Controller and Driver ICs
Microprocessor Fan Motor Interface Driver 10-Pin Micro T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Fan Motor | |
| 0.02 | |
| 6 | |
| 6 to 16 | |
| 16 | |
| 6.5 | |
| 400 | |
| -40 | |
| 90 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | Micro |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

