| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Stepper Motor | |
| 1.5 | |
| 10 | |
| 10 to 45 | |
| 45 | |
| 3000 | |
| -20 | |
| 85 | |
| Fan-Fold | |
| Mounting | Through Hole |
| Package Height | 4 |
| Package Width | 11.2 |
| Package Length | 27 |
| PCB changed | 28 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 28 | |
| Lead Shape | Through Hole |
With this stepper LB11847-E stepper motor driver by ON Semiconductor, easily automate a wide variety of machines such as hydraulic pumps and linear actuators. This motor controller has an operating temperature range of -20 °C to 85 °C. This device has a minimum operating supply voltage of 10 V and a maximum of 45 V.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

