onsemiLB11651H-MPB-EMotor Controller and Driver ICs
Forward/Reverse Motor Driver 38-Pin(36+2Tab) HSOP EP
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Brushed DC Motor | |
| 3 | |
| 3 | |
| 5.25 | |
| 1750 | |
| -20 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 2.25 mm |
| Package Width | 7.9 mm |
| Package Length | 17.8 mm |
| PCB changed | 36 |
| Tab | 2Tab |
| Standard Package Name | SO |
| Supplier Package | HSOP EP |
| 38 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

