| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Blue | |
| 1 | |
| InGaN | |
| Circular | |
| Colorless Non Diffused | |
| Right Angle | |
| 0.12lm | |
| 56mcd(Max) | |
| 471 | |
| 466 | |
| 120 | |
| 20 | |
| 10 | |
| 3.7 | |
| 5 | |
| -40 | |
| 100 | |
| No | |
| Blue | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.2(Max) |
| Package Width | 3.8(Max) |
| Package Length | 4.2(Max) |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

