ROHM SemiconductorLB-302MFLED Displays Segmented
Display Segmented Module 2DIGIT 16LED Green CA 10-Pin DIP Module Film
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8531.20.00.40 | |
| Automotive | No |
| PPAP | No |
| Module | |
| 2 | |
| Green | |
| 16 | |
| 0.3 | |
| Numeric | |
| 9000 | |
| 563 | |
| Common Anode | |
| 20 | |
| 100 | |
| 10 | |
| 5 | |
| 3 | |
| 960 | |
| -25 | |
| 75 | |
| Film | |
| Mounting | Through Hole |
| Package Height | 7.2 |
| Package Width | 15 |
| Package Length | 15.5 |
| PCB changed | 10 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 10 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

