Lattice SemiconductorLAXP2-5E-5FTN256ETRField Programmable Gate Arrays - FPGAs
FPGA LA-LatticeXP2Family 5000Cells 1.2V 256-Pin FTBGA Tray Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Yes |
| LA-LatticeXP2 | |
| 172 | |
| 8 | |
| 1.2 | |
| 5000 | |
| 12 (18x18) | |
| SRAM | |
| 166 | |
| 9 | |
| 10240 | |
| 5000 | |
| 8 | |
| 2 | |
| 3 | |
| No | |
| Yes | |
| No | |
| No | |
| 5 | |
| 3.9 | |
| 3900 | |
| 66 | |
| 1.14 | |
| 1.26 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| -40 | |
| 125 | |
| Automotive | |
| Tray | |
| LatticeXP | |
| Mounting | Surface Mount |
| Package Height | 1.25(Max) |
| Package Width | 17 |
| Package Length | 17 |
| PCB changed | 256 |
| Standard Package Name | BGA |
| Supplier Package | FTBGA |
| 256 | |
| Lead Shape | Ball |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

