Texas InstrumentsLAUNCHXL-TMS57004Embedded System Development Boards and Kits

TMS570LS03/TMS570LS04 Microcontroller Evaluation Kit

This evaluation kit LAUNCHXL-TMS57004 embedded system development board from Texas Instruments is great for adding microprocessor-based functionality to your electronic circuit.
  • Dev Kit Description

    The Hercules TMS570LS04 LaunchPad is an inexpensive evaluation platform designed to help users evaluate and get started on development with Hercules microcontroller platform. The launchpad is based on Hercules TMS570LS0432, which is a dual core lock-step ARM Cortex-R4 based MCU with features like 12-bit ADC, N2HET with programmable timer pins, eQEP, MibSPI and serial communication interfaces.

    The LaunchPad comes pre-programmed with Hercules Safety MCU Demo enabling users to easily learn about the key safety, data acquisition and control features of the Hercules MCU platform.

    The LauchPad features on-board emulation for programming and debugging, on-board buttons, LEDs and ambient light sensor & the standard 40 pin BoosterPack-compatible expansion header to support a wide range of plug-in modules for added functionality such as displays & more.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    12 weeks
    • Price: $68.78
    1. 1+$68.78
    2. 10+$68.09
    3. 25+$67.41
    4. 50+$66.74
    5. 100+$66.07
    6. 250+$65.41
    7. 500+$64.76
    8. 1000+$64.11
    9. 5000+$63.47

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.