u-bloxLARA-R6401D-00BCellular Modules
CAT 1/LTE Cellular Module 600MHz/700MHz/850MHz/1700MHz/1900MHz M2M 100-Pin LGA
| Compliant | |
| 5A992.c | |
| Active | |
| Automotive | No |
| PPAP | No |
| 600/700/850/1700/1900 | |
| Yes | |
| No | |
| No | |
| 10300|5200|7200|5760|107|85.6 | |
| DTLS/FTP/HTTP/TCP/IP/TSL/UDP | |
| M2M | |
| I2C/UART/USB/GPIO/Digital Audio | |
| 2.8V | |
| 3.8V | |
| 4.5V | |
| 70(Max) | |
| -40 | |
| 85 | |
| Extended | |
| CAT 1/LTE | |
| Mounting | Surface Mount |
| Package Height | 2.6 |
| Package Width | 24 |
| Package Length | 26 |
| PCB changed | 100 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 100 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
