u-bloxLARA-R6001D-01BCellular Modules
GSM/LTE/WCDMA Cellular Module 700MHz/800MHz/850MHz/900MHz/1700MHz/1800MHz/1900MHz/2100MHz/2300MHz/2600MHz M2M 100-Pin LGA Module
| Compliant | |
| 5A992c. | |
| LTB-Unconfirmed | |
| 8542.31.00.75 | |
| Automotive | Unknown |
| PPAP | Unknown |
| 700/800/850/900/1700/1800/1900/2100/2300/2600 | |
| Yes | |
| No | |
| No | |
| 10300|5200|7200|5760|107|85.6 | |
| DTLS/FTP/HTTP/TCP/IP/TSL/UDP | |
| M2M | |
| I2C/UART/USB/GPIO/Digital Audio | |
| 2.8V | |
| 3.8V | |
| 4.5V | |
| 70(Max) | |
| -40 | |
| 85 | |
| Extended | |
| GSM/LTE/WCDMA | |
| Mounting | Surface Mount |
| Package Height | 2.6 |
| Package Width | 24 |
| Package Length | 26 |
| PCB changed | 100 |
| Standard Package Name | LGA |
| Supplier Package | LGA Module |
| 100 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
