Microchip TechnologyLAN9512-JZXEthernet Controllers
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 64-Pin QFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Single Chip | |
| 10BASE-T|100BASE-TX | |
| 10|100 | |
| IEEE 802.3|IEEE 802.3u | |
| Full Duplex|Half Duplex | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 763 | |
| 0 | |
| 70 | |
| Commercial | |
| No | |
| Yes | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 3.3 |
| Package Width | 9 |
| Package Length | 9 |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 64 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

